768141471GTR7 vs 767141471GPTR7 feature comparison

768141471GTR7 CTS Corporation

Buy Now Datasheet

767141471GPTR7 CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 470 Ω 470 Ω
JESD-609 Code e0 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description , 2239

Compare 768141471GTR7 with alternatives

Compare 767141471GPTR7 with alternatives