768141333GTR vs 767141333G feature comparison

768141333GTR CTS Corporation

Buy Now Datasheet

767141333G CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description , 2239 , 2239
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 33000 Ω 33000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e0
Operating Temperature-Max 125 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare 768141333GTR with alternatives

Compare 767141333G with alternatives