768141271GTR13 vs 767141271GPTR13 feature comparison

768141271GTR13 CTS Corporation

Buy Now Datasheet

767141271GPTR13 CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP DSOP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Solid Rectangular
Element Power Dissipation 0.15 W 0.1 W
First Element Resistance 270 Ω 270 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 768
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm 2.16 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 INCH TR, PLASTIC, 13 INCH
Rated Power Dissipation (P) 2 W 1.3 W
Rated Temperature 25 °C 70 °C
Resistance 270 Ω 270 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 768(BUSSED)
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
Second/Last Element Resistance 270 Ω

Compare 768141271GTR13 with alternatives

Compare 767141271GPTR13 with alternatives