768141271GTR vs 768141271GP feature comparison

768141271GTR CTS Corporation

Buy Now Datasheet

768141271GP CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.1 W
First Element Resistance 270 Ω 270 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Tube
Rated Power Dissipation (P) 2 W 1.3 W
Rated Temperature 25 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP, ROHS COMPLIANT
Factory Lead Time 16 Weeks
Construction Rectangular
Operating Temperature-Max 125 °C
Package Height 1.6 mm
Package Length 9.91 mm
Package Width 5.59 mm
Resistance 270 Ω
Second/Last Element Resistance 270 Ω
Terminal Finish Tin/Silver/Copper - with Nickel barrier

Compare 768141271GTR with alternatives

Compare 768141271GP with alternatives