768141124GSP
vs
4814P-002-124
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
BOURNS INC
Package Description
CHIP
SO-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Solid
Rectangular
Element Power Dissipation
0.15 W
0.08 W
First Element Resistance
120000 Ω
120000 Ω
JESD-609 Code
e0
e0
Lead Spacing
1.27 mm
Manufacturer Series
768
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
13
13
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.6 mm
2.03 mm
Package Length
9.91 mm
9.91 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
5.59 mm
Packing Method
TUBE
TR
Rated Power Dissipation (P)
2 W
1.12 W
Rated Temperature
25 °C
70 °C
Resistance
120000 Ω
120000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
768(BUSSED)
Size Code
2239
2239
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8533.21.00.20
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient Tracking
100 ppm/°C
Compare 768141124GSP with alternatives
Compare 4814P-002-124 with alternatives