76778-802 vs SL11SMD0407Z feature comparison

76778-802 Amphenol Communications Solutions

Buy Now Datasheet

SL11SMD0407Z Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH TIN
Contact Finish Termination GOLD FLASH TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Contact Material NOT SPECIFIED

Compare 76778-802 with alternatives

Compare SL11SMD0407Z with alternatives