76745-8DYV26LF vs 76745-8CU-26LF feature comparison

76745-8DYV26LF Amphenol Communications Solutions

Buy Now Datasheet

76745-8CU-26LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD (15) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0 94V-0
2 2
Yes
LEAD FREE

Compare 76745-8DYV26LF with alternatives

Compare 76745-8CU-26LF with alternatives