76745-851V26LF
vs
MTSW-113-08-G-D-280
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
GOLD (10) OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
UL Flammability Code
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
1.3 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Compare 76745-851V26LF with alternatives
Compare MTSW-113-08-G-D-280 with alternatives