76745-5DA-34LF vs 64111-S17-20-0500 feature comparison

76745-5DA-34LF Amphenol FCi

Buy Now Datasheet

64111-S17-20-0500 Amphenol FCi

Buy Now Datasheet
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.348 inch
0.571 inch 0.5 inch
1.7 inch 1.81 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 10000000000 Ω
BLACK BLACK
HIGH TEMPERATURE THERMOPLASTIC POLYETHYLENE
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 15u inch
3 A 3 A
UL UL, CSA
0.256 inch 0.54 inch
2.54 mm 2.54 mm
SOLDER SOLDER
34 34
94V-0 94V-0
2 2
No
No
PACKAGING TRAYS
RECEPTACLE
GOLD (15) OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
NO
500VAC V
NO
e0
NO

Compare 76745-5DA-34LF with alternatives

Compare 64111-S17-20-0500 with alternatives