76745-3CZV18LF
vs
95778-718H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
GOLD (30) OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
No
Compare 76745-3CZV18LF with alternatives
Compare 95778-718H with alternatives