76745-3BV-32LF vs HMTSW-116-23-S-Q-225 feature comparison

76745-3BV-32LF Amphenol Communications Solutions

Buy Now Datasheet

HMTSW-116-23-S-Q-225 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC SAMTEC INC
LEAD FREE ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD CONNECTOR
MATTE TIN (79) OVER NICKEL GOLD (30) OVER NICKEL (50)
MATTE TIN OVER NICKEL Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
94V-0
2 1
Yes
0.3 inch
0.1 inch
1.6 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
RECTANGULAR
5.08 mm
3 A

Compare 76745-3BV-32LF with alternatives

Compare HMTSW-116-23-S-Q-225 with alternatives