76745-337-24LF vs 76745-3CHV24LF feature comparison

76745-337-24LF Amphenol Communications Solutions

Buy Now Datasheet

76745-3CHV24LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL ICC
LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL MATTE TIN (79) OVER NICKEL (50)
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
24 24
94V-0 94V-0
2 2
3 A

Compare 76745-337-24LF with alternatives

Compare 76745-3CHV24LF with alternatives