76745-1DB-34LF vs 76745-314-34LF feature comparison

76745-1DB-34LF Amphenol Communications Solutions

Buy Now Datasheet

76745-314-34LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
LEAD FREE LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.335 inch 0.846 inch
1.7 inch 1.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL MATTE TIN (79) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
HIGH TEMPERATURE THERMOPLASTIC HIGH TEMPERATURE THERMOPLASTIC
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 79u inch
3 A 3 A
UL UL
0.502 inch 0.098 inch
2.54 mm 2.54 mm
SOLDER SOLDER
34 34
94V-0 94V-0
2 2
Yes

Compare 76745-1DB-34LF with alternatives

Compare 76745-314-34LF with alternatives