76745-179-34LF vs MTSW-117-08-S-D-280 feature comparison

76745-179-34LF Amphenol FCi

Buy Now Datasheet

MTSW-117-08-S-D-280 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (30)
Contact Finish Termination MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0
Base Number Matches 2 1
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 1.7 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A

Compare 76745-179-34LF with alternatives

Compare MTSW-117-08-S-D-280 with alternatives