76745-135-40LF vs MTSW-120-08-T-D-319 feature comparison

76745-135-40LF Amphenol FCi

Buy Now Datasheet

MTSW-120-08-T-D-319 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
LEAD FREE
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL MATTE TIN
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
94V-0
2 1
0.2 inch
0.1 inch
2 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.1 inch
LOCKING
2
RECTANGULAR
2.54 mm
3 A

Compare 76745-135-40LF with alternatives

Compare MTSW-120-08-T-D-319 with alternatives