76745-131-24LF vs MTSW-112-10-G-D-260 feature comparison

76745-131-24LF Amphenol FCi

Buy Now Datasheet

MTSW-112-10-G-D-260 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
LEAD FREE
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL
MATTE TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
24 24
94V-0
2 1
0.2 inch
0.1 inch
1.2 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.1 inch
LOCKING
2
RECTANGULAR
2.54 mm
3 A

Compare 76745-131-24LF with alternatives

Compare MTSW-112-10-G-D-260 with alternatives