767165181A
vs
768165181AGPTR13
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
, 2244
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Element Power Dissipation |
0.15 W
|
0.15 W
|
First Element Resistance |
330 Ω
|
330 Ω
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Elements |
2
|
2
|
Number of Functions |
14
|
14
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Rated Power Dissipation (P) |
2.3 W
|
2.3 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
390 Ω
|
390 Ω
|
Size Code |
2244
|
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper - with Nickel barrier
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
11
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
DUAL TERMINATOR
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare 767165181A with alternatives
Compare 768165181AGPTR13 with alternatives