767163470GPTR13
vs
767163470GTR7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
DSOP, ROHS COMPLIANT
|
, 2244
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
10 Weeks
|
|
Construction |
Rectangular
|
|
Element Power Dissipation |
0.2 W
|
0.3 W
|
First Element Resistance |
47 Ω
|
47 Ω
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
8
|
8
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.16 mm
|
|
Package Length |
11.18 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
5.59 mm
|
|
Packing Method |
TR, PLASTIC, 13 INCH
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
1.5 W
|
2.3 W
|
Rated Temperature |
70 °C
|
25 °C
|
Resistance |
47 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
47 Ω
|
|
Size Code |
2244
|
2244
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 767163470GPTR13 with alternatives
Compare 767163470GTR7 with alternatives