767163394GSP
vs
768163394GPTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Solid
Element Power Dissipation
0.3 W
0.3 W
First Element Resistance
390000 Ω
390000 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
767
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.16 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
Packing Method
TUBE
TR, 13 INCH
Rated Power Dissipation (P)
2.3 W
2.3 W
Rated Temperature
25 °C
25 °C
Resistance
390000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
767(ISOLATED)
Size Code
2244
2244
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper - with Nickel barrier
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Compare 767163394GSP with alternatives
Compare 768163394GPTR with alternatives