767163202GP
vs
767163202GPSP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
CHIP
DSOP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
17 Weeks
Construction
Rectangular
Solid
Element Power Dissipation
0.2 W
0.3 W
First Element Resistance
2000 Ω
2000 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.16 mm
2.16 mm
Package Length
11.18 mm
11.18 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
5.59 mm
Packing Method
Tube
TUBE
Rated Power Dissipation (P)
1.5 W
2.3 W
Rated Temperature
70 °C
25 °C
Resistance
2000 Ω
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2000 Ω
Size Code
2244
2244
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
TIN SILVER COPPER OVER NICKEL
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
4
1
Lead Spacing
1.27 mm
Compare 767163202GP with alternatives
Compare 767163202GPSP with alternatives