767161472GSP vs 767161472GP feature comparison

767161472GSP CTS Corporation

Buy Now Datasheet

767161472GP CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Solid Rectangular
Element Power Dissipation 0.15 W 0.1 W
First Element Resistance 4700 Ω 4700 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 2.16 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TUBE Tube
Rated Power Dissipation (P) 2.3 W 1.5 W
Rated Temperature 25 °C 70 °C
Resistance 4700 Ω 4700 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Factory Lead Time 17 Weeks
Samacsys Manufacturer CTS
Second/Last Element Resistance 4700 Ω

Compare 767161472GSP with alternatives

Compare 767161472GP with alternatives