767161332GTR
vs
767161332GSP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.15 W
0.15 W
First Element Resistance
3300 Ω
3300 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
15
15
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TUBE
Rated Power Dissipation (P)
2.3 W
2.3 W
Rated Temperature
25 °C
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2244
2244
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
3
1
Rohs Code
No
Construction
Solid
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
767
Operating Temperature-Max
125 °C
Package Height
2.16 mm
Package Length
11.18 mm
Package Width
5.59 mm
Resistance
3300 Ω
Series
767(BUSSED)
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 767161332GTR with alternatives
Compare 767161332GSP with alternatives