767161221GP vs 768161221G feature comparison

767161221GP CTS Corporation

Buy Now Datasheet

768161221G CTS Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Construction Rectangular Solid
Element Power Dissipation 0.1 W 0.15 W
First Element Resistance 220 Ω 220 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 1.6 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method Tube TR, 13 INCH; TUBE
Rated Power Dissipation (P) 1.5 W 2.3 W
Rated Temperature 70 °C 25 °C
Resistance 220 Ω 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 220 Ω
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 4 10
JESD-609 Code e0
Manufacturer Series 768
Series 768 (16,1,G TOL )

Compare 767161221GP with alternatives

Compare 768161221G with alternatives