767143333GPTR13 vs 767143333GPSP feature comparison

767143333GPTR13 CTS Corporation

Buy Now Datasheet

767143333GPSP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description DSOP, ROHS COMPLIANT DSOP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Construction Rectangular Solid
Element Power Dissipation 0.2 W 0.3 W
First Element Resistance 33000 Ω 33000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 7 7
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 2.16 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR, PLASTIC, 13 INCH TUBE
Rated Power Dissipation (P) 1.3 W 2 W
Rated Temperature 70 °C 25 °C
Resistance 33000 Ω 33000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 33000 Ω
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Lead Spacing 1.27 mm

Compare 767143333GPTR13 with alternatives

Compare 767143333GPSP with alternatives