767143274GPTR7
vs
767143274GPSP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
DSOP, ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.3 W
0.3 W
First Element Resistance
270000 Ω
270000 Ω
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
7
7
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TUBE
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
25 °C
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2239
2239
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag)
TIN SILVER COPPER OVER NICKEL
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Construction
Solid
Lead Spacing
1.27 mm
Package Height
2.16 mm
Package Length
9.91 mm
Package Width
5.59 mm
Resistance
270000 Ω
Compare 767143274GPTR7 with alternatives
Compare 767143274GPSP with alternatives