767143102GTR7
vs
768143102GTR7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.3 W
0.3 W
First Element Resistance
1000 Ω
1000 Ω
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
7
7
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
25 °C
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2239
2239
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare 767143102GTR7 with alternatives
Compare 768143102GTR7 with alternatives