767143102G
vs
767143102GP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
, 2239
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.3 W
0.2 W
First Element Resistance
1000 Ω
1000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
7
7
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Rated Power Dissipation (P)
2 W
1.3 W
Rated Temperature
25 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2239
2239
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER OVER NICKEL
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
9
4
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
10 Weeks
Construction
Rectangular
Package Height
2.16 mm
Package Length
9.91 mm
Package Width
5.59 mm
Packing Method
Tube
Resistance
1000 Ω
Second/Last Element Resistance
1000 Ω
Compare 767143102G with alternatives
Compare 767143102GP with alternatives