767141473GTR
vs
767141473GPSP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
, 2239
SMT, 2239
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.15 W
0.15 W
First Element Resistance
47000 Ω
47000 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
13
13
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TUBE
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
25 °C
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2239
2239
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Construction
Solid
Lead Spacing
1.27 mm
Operating Temperature-Max
125 °C
Package Height
2.16 mm
Package Length
9.91 mm
Package Width
5.59 mm
Resistance
47000 Ω
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Compare 767141473GTR with alternatives
Compare 767141473GPSP with alternatives