767141271GTR vs 767141271GTR13 feature comparison

767141271GTR CTS Corporation

Buy Now Datasheet

767141271GTR13 CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9 4.9
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 270 Ω 270 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
Total Weight 234.1
CO2 1147.0900000000001
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 1317-36-8, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Construction Solid
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 767
Operating Temperature-Max 125 °C
Package Height 2.16 mm
Package Length 9.91 mm
Package Width 5.59 mm
Resistance 270 Ω
Series 767(BUSSED)
Terminal Finish Tin/Lead (Sn/Pb)

Compare 767141271GTR with alternatives

Compare 767141271GTR13 with alternatives