767141271GPSP
vs
767141271GP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
DSOP, ROHS COMPLIANT
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Solid
|
Rectangular
|
Element Power Dissipation |
0.15 W
|
0.1 W
|
First Element Resistance |
270 Ω
|
270 Ω
|
Lead Spacing |
1.27 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.16 mm
|
2.16 mm
|
Package Length |
9.91 mm
|
9.91 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
5.59 mm
|
5.59 mm
|
Packing Method |
TUBE
|
Tube
|
Rated Power Dissipation (P) |
2 W
|
1.3 W
|
Rated Temperature |
25 °C
|
70 °C
|
Resistance |
270 Ω
|
270 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
2239
|
2239
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
4
|
Second/Last Element Resistance |
|
270 Ω
|
|
|
|
Compare 767141271GPSP with alternatives
Compare 767141271GP with alternatives