767141222GTR13 vs 767141222GPSP feature comparison

767141222GTR13 CTS Corporation

Buy Now Datasheet

767141222GPSP CTS Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
CTS CORP CTS CORP
compliant compliant
EAR99 EAR99
Solid Solid
0.15 W 0.15 W
2200 Ω 2200 Ω
e0
1.27 mm 1.27 mm
767
SURFACE MOUNT SURFACE MOUNT
BUSSED BUSSED
13 13
1 1
14 14
125 °C 125 °C
-55 °C -55 °C
2.16 mm 2.16 mm
9.91 mm 9.91 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
5.59 mm 5.59 mm
TR, 13 INCH TUBE
2 W 2 W
25 °C 25 °C
2200 Ω 2200 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
767(BUSSED)
2239 2239
YES YES
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) TIN SILVER COPPER OVER NICKEL
GULL WING GULL WING
2% 2%
50 V 50 V
1 1
Yes
DSOP, ROHS COMPLIANT

Compare 767141222GTR13 with alternatives

Compare 767141222GPSP with alternatives