767141183GPSP
vs
4814P-002-183
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
BOURNS INC
Package Description
SMT, 2239
SO-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Solid
Rectangular
Element Power Dissipation
0.15 W
0.08 W
First Element Resistance
18000 Ω
18000 Ω
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
13
13
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.16 mm
2.03 mm
Package Length
9.91 mm
9.91 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
5.59 mm
Packing Method
TUBE
TR
Rated Power Dissipation (P)
2 W
1.12 W
Rated Temperature
25 °C
70 °C
Resistance
18000 Ω
18000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2239
2239
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
HTS Code
8533.21.00.20
JESD-609 Code
e0
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient Tracking
100 ppm/°C
Compare 767141183GPSP with alternatives
Compare 4814P-002-183 with alternatives