767141124GSP vs 767141124GTR feature comparison

767141124GSP CTS Corporation

Buy Now Datasheet

767141124GTR CTS Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Construction Solid
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 120000 Ω 120000 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 767
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm
Package Length 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TUBE TR, 13 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistance 120000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 767(BUSSED)
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description , 2239

Compare 767141124GSP with alternatives

Compare 767141124GTR with alternatives