767141124GPSP vs 767141124G feature comparison

767141124GPSP CTS Corporation

Buy Now Datasheet

767141124G CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description SMT, 2239 , 2239
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Solid
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 120000 Ω 120000 Ω
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm
Package Length 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TUBE
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistance 120000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e0

Compare 767141124GPSP with alternatives

Compare 767141124G with alternatives