767141123GTR13 vs 767141123GP feature comparison

767141123GTR13 CTS Corporation

Buy Now Datasheet

767141123GP CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 234.1
Category CO2 Kg 4.9
CO2 1147.0900000000001
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 1317-36-8, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Construction Solid Rectangular
Element Power Dissipation 0.15 W 0.1 W
First Element Resistance 12000 Ω 12000 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 767
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 2.16 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 INCH Tube
Rated Power Dissipation (P) 2 W 1.3 W
Rated Temperature 25 °C 70 °C
Resistance 12000 Ω 12000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 767(BUSSED)
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 4
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Factory Lead Time 16 Weeks
Second/Last Element Resistance 12000 Ω

Compare 767141123GTR13 with alternatives

Compare 767141123GP with alternatives