767141102GP vs 768141102GTR13 feature comparison

767141102GP CTS Corporation

Buy Now Datasheet

768141102GTR13 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Total Weight 234.1 242.1
Category CO2 Kg 4.9 4.9
CO2 1147.0900000000001 1186.29
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0, 1317-36-8 13463-67-7, 1317-36-8, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 FMD
Construction Rectangular Solid
Element Power Dissipation 0.1 W 0.15 W
First Element Resistance 1000 Ω 1000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 1.6 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method Tube TR, 13 INCH
Rated Power Dissipation (P) 1.3 W 2 W
Rated Temperature 70 °C 25 °C
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 768
Series 768(BUSSED)

Compare 767141102GP with alternatives

Compare 768141102GTR13 with alternatives