767094-3
vs
5767095-3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
MICTOR, POLARIZED
Board Mounting Option
LOCATING POST
LOCATING POST
Body Breadth
0.315 inch
0.315 inch
Body Depth
0.591 inch
0.591 inch
Body Length
2 inch
2 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
50 Ω
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Arrangement
S114P3
S114P3
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.112 N
Insulation Resistance
2000000 Ω
2000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
11.5A
11.5A
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.228 inch
0.228 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.0866 mm
Panel Mount
NO
NO
Plating Thickness
5u inch
29.9212u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
11.5 A
11.5 A
Rated Voltage
3 V
3 V
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
117
117
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.139 N
Base Number Matches
2
1
Contact Finish Termination
NOT APPLICABLE
Dielectric Withstanding Voltage
500VAC V
Compare 767094-3 with alternatives
Compare 5767095-3 with alternatives