767081-6
vs
5767054-6
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Board Mounting Option
LOCATING POST
LOCATING POST
Body Breadth
0.272 inch
0.272 inch
Body Depth
0.24 inch
0.236 inch
Body Length
3.5 inch
3.5 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Characteristic Impedance
50 Ω
228 Ω
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Arrangement
S228P6
S228P6
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
2000000 Ω
2000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
11.5A
11.5A
Mating Contact Row Spacing
0.228 inch
Mixed Contacts
YES
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
5u inch
4.99999u inch
Rated Current (Signal)
11.5 A
11.5 A
Rated Voltage
6 V
6 V
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
234
234
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Factory Lead Time
26 Weeks
Dielectric Withstanding Voltage
500VAC V
Polarization Key
POLARIZED
Compare 767081-6 with alternatives
Compare 5767054-6 with alternatives