766161103GTR7 vs M8340106K1002GCD03 feature comparison

766161103GTR7 CTS Corporation

Buy Now Datasheet

M8340106K1002GCD03 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP SIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Construction Solid Rectangular
Element Power Dissipation 0.12 W 0.2 W
First Element Resistance 10000 Ω 10000 Ω
JESD-609 Code e0 e0
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 9
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.55 mm 8.69 mm
Package Length 9.9 mm 24.97 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SIP
Package Width 3.9 mm 2.49 mm
Packing Method TR, 7 INCH TUBE
Rated Power Dissipation (P) 1.8 W 1.8 W
Rated Temperature 25 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239
Surface Mount YES NO
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Terminal Shape GULL WING FLAT
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Samacsys Manufacturer Vishay
Lead Length 3.43 mm
Reference Standard MIL-PRF-83401
Second/Last Element Resistance 10000 Ω
Technology METAL GLAZE/THICK FILM

Compare 766161103GTR7 with alternatives

Compare M8340106K1002GCD03 with alternatives