765450-1 vs PLAH06M9300C2 feature comparison

765450-1 TE Connectivity

Buy Now Datasheet

PLAH06M9300C2 Amphenol Positronic

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ELV COMPLIANT
Body Breadth 0.366 inch
Body Depth 0.931 inch
Body Length 1.52 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P6
Contact Finish Mating AG ON NI
Contact Finish Termination TIN/LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Resistance 2 mΩ
Contact Style BLADE PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mixed Contacts YES NO
Mounting Option 1 DETENT
Mounting Option 2 GUIDE SLOT
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL, CSA
Terminal Length 0.1 inch
Termination Type SOLDER PRESS FIT
Total Number of Contacts 6 6
Withdrawl Force-Min 4.448 N
Base Number Matches 2 1
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare 765450-1 with alternatives

Compare PLAH06M9300C2 with alternatives