765450-1
vs
46007-4306
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.30
Additional Feature
ELV COMPLIANT
Body Breadth
0.366 inch
Body Depth
0.931 inch
Body Length
1.52 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
Contact Finish Mating
AG ON NI
Contact Finish Termination
TIN/LEAD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Resistance
2 mΩ
Contact Style
BLADE PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mixed Contacts
YES
NO
Mounting Option 1
DETENT
Mounting Option 2
GUIDE SLOT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL, CSA
Terminal Length
0.1 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Withdrawl Force-Min
4.448 N
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
Shell Material
GLASS FILLED POLYAMIDE46
UL Flammability Code
94V-0
Compare 765450-1 with alternatives
Compare 46007-4306 with alternatives