76450-1634
vs
40-3252-923
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.5 inch
0.586 inch
Body Depth
0.972 inch
0.525 inch
Body Length
1.197 inch
5.18 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
HYBRID
Dielectric Withstanding Voltage
500VAC V
1000VAC V
Durability
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
100000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.074 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
6
Number of Rows Loaded
6
Operating Temperature-Max
85 °C
120 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
UL
Terminal Length
0.047 inch
0.715 inch
Terminal Pitch
1.8796 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
96
132
Base Number Matches
1
1
Board Mounting Option
POLARIZATION POST
Body/Shell Style
RECEPTACLE
Contact Arrangement
S92P40
Compare 76450-1634 with alternatives
Compare 40-3252-923 with alternatives