7638CDU732U1202-U1022 vs 7038YCDBU732U1202-U1022 feature comparison

7638CDU732U1202-U1022 APEM Inc

Buy Now Datasheet

7038YCDBU732U1202-U1022 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type SMALL ROCKER SMALL ROCKER
Body Breadth 15.7 mm 7 mm
Body Height 16.5 mm 13 mm
Body Length or Diameter 19.5 mm 15.75 mm
Contact (AC) Max Rating R Load .02A@20VAC .02A@20VAC
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action LATCHED AND MOMENTARY LATCHED AND MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Sealing EPOXY TERMINAL SEALED

Compare 7638CDU732U1202-U1022 with alternatives

Compare 7038YCDBU732U1202-U1022 with alternatives