76344-403
vs
SM2-103-01-L-D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.2 inch
0.157 inch
Body Depth
0.276 inch
0.17 inch
Body Length
0.297 inch
0.237 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.7592 mm
Plating Thickness
197u inch
10u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
UL Flammability Code
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
TIGER BEAM CONTACT
Insertion Force-Max
LIF N
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 76344-403 with alternatives
Compare SM2-103-01-L-D with alternatives