76341-335HLF
vs
76341-335H
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.1 inch
|
Body Depth |
0.276 inch
|
0.276 inch
|
Body Length |
3.497 inch
|
3.42 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
GOLD (30)
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
1400VAC V
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.452 N
|
|
Insulation Resistance |
100000000000 Ω
|
1000000000 Ω
|
Insulator Color |
GRAY
|
GRAY
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.114 inch
|
0.114 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
35
|
35
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.294 N
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|