76318-102 vs 3-146763-9 feature comparison

76318-102 Amphenol FCi

Buy Now Datasheet

3-146763-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature TOP ENTRY
Body/Shell Style RECEPTACLE
Contact Finish Mating TIN LEAD (300) OVER NICKEL
Contact Finish Termination TIN LEAD (300) OVER NICKEL
JESD-609 Code e0

Compare 76318-102 with alternatives

Compare 3-146763-9 with alternatives