76308-141LF vs 76326-241 feature comparison

76308-141LF Amphenol FCi

Buy Now Datasheet

76326-241 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL GOLD (40) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 41 41
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 76308-141LF with alternatives

Compare 76326-241 with alternatives