76253/55EN
vs
76253/55EN
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
NEWPORT COMPONENTS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
CENTER TAPPED SECONDARY; COMPATIBLE WITH MAXIM253 CHIPSET
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Approvals |
EN
|
UL
|
ET Product-Min |
20 V-us
|
20 V-us
|
Height |
12 mm
|
12.5 mm
|
Isolation Voltage |
6000 V
|
6000 V
|
JESD-609 Code |
e0
|
|
Length |
15 mm
|
15 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Primary Inductance |
120 µH
|
205 µH
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1.33
|
1:1.33
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-6
|
|
|
|