76155-7873 vs 76155-3885 feature comparison

76155-7873 Molex

Buy Now Datasheet

76155-3885 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.075 inch 0.075 inch
Mating Contact Row Spacing 0.053 inch 0.053 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 12 12
Number of Rows Loaded 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.3462 mm 1.3462 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Length 0.055 inch 0.055 inch
Terminal Pitch 1.905 mm 1.905 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 96
Base Number Matches 1 1

Compare 76155-7873 with alternatives

Compare 76155-3885 with alternatives