76155-6107 vs 345-4110-H35 feature comparison

76155-6107 Molex

Buy Now Datasheet

345-4110-H35 Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination NOT APPLICABLE GOLD (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 12 12
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.9 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature PANEL MOUNTABLE, POLARIZED
JESD-609 Code e4

Compare 76155-6107 with alternatives

Compare 345-4110-H35 with alternatives